Parametric results for: V23079C1103B301 under RF Relays

Filter Your Search

11 - 20 of 109,253 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
D3004
TE Connectivity
$1.0000 Yes Transferred 140 mW 145 Ω 2 A 250 V 125 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 31 mA 3.15 V 450 mV 4.5 V 2A@250VAC 2A@125VDC -0.25 dB -22.3 dB 9 ms 9 ms 18 ms 1.07 CECC; CSA; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 9 mm 5 mm 14 mm 14mm X 9mm X 5mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity
D3212
TE Connectivity
$1.0000 Yes Obsolete 200 mW 2.88 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 500000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 8 mA 16.8 V 2.4 V 24 V 2A@250VAC 2A@220VDC -0.6 dB -15.1 dB 9 ms 9 ms 18 ms 1.45 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 7.3 mm 10.7 mm 15 mm 15mm x 7.3mm x 10.7mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079F1108B301
TE Connectivity
$1.0000 Yes Active 3 V 727 mW 128 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 23 mA 2.25 V 300 mV 3 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 15mm X 7.5mm X 10.4mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079G2008B301
TE Connectivity
$1.0000 Yes Active 3 V 655 mW 64 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 47 mA 2.25 V 300 mV 3 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 15mm X 7.5mm X 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23026B1103B201
TE Connectivity
$1.0000 Yes Yes Obsolete 150 mW 1.5 kΩ 1 A 150 V 125 V 1 A 100 MHz 900 MHz 100000 Cycle(s) SPDT LATCHED RF RELAY DC 10 mA 11.25 V 1.5 V 15 V 1A@150VAC 1A@125VDC -1.9 dB -18 dB 1 ms 1 ms 2 ms 1.75 CSA; UL -40 °C 70 °C AC/DC LEAD NICKEL PANEL MOUNT TUBE 1 FORM C IP67 NO SOLDER/QUICK CONNECT 7.6 mm 6.9 mm 13 mm 13mm x 7.6mm x 6.9mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50
D3227
TE Connectivity
$1.0000 Yes Obsolete 140 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 500000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 18 V 2.4 V 24 V 2A@250VAC 2A@220VDC -0.6 dB -15.1 dB 9 ms 9 ms 18 ms 1.45 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 7.3 mm 10.7 mm 15 mm 15mm x 7.3mm x 10.7mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50
V23079G2011B301
TE Connectivity
$1.0000 Yes Active 4.5 V 655 mW 145 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 31 mA 3.375 V 450 mV 12 V 4.5 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 15mm X 7.5mm X 9.9mm 2.8 g TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity
D3226
TE Connectivity
$1.0000 Yes Obsolete 80 mW 1.8 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 500000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 7 mA 9 V 1.2 V 12 V 2A@250VAC 2A@220VDC -0.6 dB -15.1 dB 9 ms 9 ms 18 ms 1.45 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 7.3 mm 10.7 mm 15 mm 15mm x 7.3mm x 10.7mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
IM42NS
TE Connectivity
$1.0000 Yes Active 100 mW 203 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT LATCHED RF RELAY DC LOW PROFILE, RELEASE TIME CAPTURED FOR WITH DIODE IN PARELLEL CONFIGURATION 22 mA 3.38 V -3.38 V 4.5 V 2A@250VAC 2A@220VDC 1800 Vrms 750 Vrms 60 W 0.33 dB 1000 GΩ 18.8 dB 8 ms 4 ms 12 ms 1.49 UL -40 °C 85 °C AC/DC LEAD RUTHENIUM PANEL MOUNT TUBE 2 FORM C RT5 NO SOLDER/QUICK CONNECT 5.7 mm 5.8 mm 10 mm 10 X 5.7 X 5.8 0.75 g TE CONNECTIVITY LTD unknown EAR99 8536.49.00.50 TE Connectivity
HMS1201S004
TE Connectivity
$1.0000 No Active 682 mW 1.03 kΩ 2 A 115 V 28 V 2 A 100 MHz 1 GHz 100000 Cycle(s) DPDT-CO MOMENTARY RF RELAY DC 26 mA 16.5 V 700 mV 26.5 V .3A@115VAC 2A@28VDC 0.4 dB 23 dB 8 ms 7 ms 8 ms 1.19 MIL-R-39016/44 -65 °C 125 °C AC/DC PANEL MOUNT 2 FORM C HERMETICALLY SEALED NO SOLDER 10.41 mm 10.41 mm 20.57 mm 20.57mm X 10.41mm X 10.41mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity