Filter Your Search
21 - 30 of 114,876 results
|
|
6-1419120-6
TE Connectivity
|
$1.8556 | Yes | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | ROHS COMPLIANT | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
1393788-3
TE Connectivity
|
$1.8926 | Yes | Transferred | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 28 mA | 10.9 V | 500 mV | 5 V | 5A@250VAC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | BOX | 2 FORM C | IP67; RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm x 7.2mm x 9.8mm | 0.002999745999491999 inch | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||
|
|
1422002-9
TE Connectivity
|
$1.9108 | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
1-1462037-3
TE Connectivity
|
$1.9474 | Yes | Yes | Active | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 31 mA | 3.38 V | 450 mV | 4.5 V | 5A@250VAC | 5A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TUBE | 2 FORM C | IP67; RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||||||
|
|
1-1422002-0
TE Connectivity
|
$2.0089 | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
V23105A5308A201
TE Connectivity
|
$2.0613 | Yes | Obsolete | 3 V | 200 mW | 45 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION; INSERTION LOSS AND VSWR MAX AT 900MHZ | 67 mA | 2.1 V | 150 mV | 3 V | 3A@250VAC | 3A@220VDC | 100 mΩ | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | EAR99 | 8536.49.00.50 | Compliant | ||||||||||||
|
|
V23079G2002B301
TE Connectivity
|
$2.0791 | Yes | Transferred | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
IM00GR
TE Connectivity
|
$2.0800 | Yes | Obsolete | 140 mW | 16 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE | 93 mA | 1.13 V | 150 mV | 1.5 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | -0.33 dB | 1000 GΩ | -18.8 dB | 8 ms | 10 ms | 18 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||||||||
|
|
4-1462037-1
TE Connectivity
|
$2.0925 | Yes | Active | 140 mW | 257 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 23 mA | 4.5 V | 600 mV | 6 V | 5A@250VAC | 5A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TUBE | 2 FORM C | IP67; RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||||||
|
|
7-1393788-7
TE Connectivity
|
$2.0967 | Yes | Transferred | 647 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 26.15 V | 1.2 V | 60 V | 12 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | GOLD | PANEL MOUNT | TR | 2 FORM C | IP67; RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 |