Parametric results for: 412R-390202A-ROHS under RF Relays

Filter Your Search

21 - 30 of 114,861 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2-1393789-9
TE Connectivity
$1.3636 Yes Transferred 3 V 975 mW 128 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 23 mA 9.2 V -2.25 V 6 V 3 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC NICKEL TITANIUM GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g ROHS COMPLIANT EAR99 8536.49.00.50
V23079G2002B301
TE Connectivity
$1.4651 Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms 2.8 g ROHS COMPLIANT EAR99
1-1393788-1
TE Connectivity
$1.4717 Yes Yes Active 24 V 140 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 12 mA 26.15 V 1.2 V 12 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm x 7.2mm x 9.8mm 0.003200406400812802 inch 2.8 g ROHS COMPLIANT EAR99 8536.49.00.50
2-1393789-7
TE Connectivity
$1.4957 Yes Transferred 12 V 914 mW 2.057 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 6 mA 37 V -9 V 48 V 12 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC NICKEL TITANIUM GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g ROHS COMPLIANT EAR99 8536.49.00.50
1-1393788-6
TE Connectivity
$1.5307 Yes Yes Active 24 V 140 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 18 V 2.4 V 24 V 2A@250VAC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD THROUGH HOLE-STRAIGHT 10 BOX 2 FORM C IP67/RT3 NO SOLDER 7.2 mm 9.5 mm 14.6 mm 14.6mm x 7.2mm x 9.5mm 0.0032512065024130053 inch 2.8 g EAR99 8536.49.00.50
2-1393788-0
TE Connectivity
$1.5681 Yes Yes Active 602 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 16 mA 19.6 V 900 mV 24 V 9 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL THROUGH HOLE-STRAIGHT MOUNT BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm x 7.2mm x 9.8mm 2.8 g ROHS COMPLIANT EAR99 8536.49.00.50
5-1393789-4
TE Connectivity
$1.6258 Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms 2.8 g ROHS COMPLIANT EAR99
5-1393788-8
TE Connectivity
$1.6590 Yes Yes Active 24 V 682 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 52.3 V 2.4 V 24 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC GOLD GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g EAR99 8536.49.00.50
V23079A1006B301
TE Connectivity
$1.7225 Yes Active 602 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 16 mA 6.75 V 900 mV 24 V 9 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL THROUGH HOLE-STRAIGHT MOUNT BOX 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 15mm X 7.5mm X 9.9mm 2.8 g EAR99 8536.49.00.50
3-1393788-9
TE Connectivity
$1.7489 Yes Yes Transferred 140 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 16 mA 19.6 V 6.75 V 12 V 9 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1000 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC RUTHENIUM PANEL MOUNT BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm X 7.2mm X 9.8mm 2.8 g ROHS COMPLIANT EAR99 8536.49.00.50