Parametric results for: 412R-330332A-ROHS under RF Relays

Filter Your Search

31 - 40 of 114,861 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
V23079A1005B301
TE Connectivity
$1.8348 Buy Yes Active 24 V 140 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 18 V 2.4 V 24 V 2A@250VAC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD THROUGH HOLE-STRAIGHT 10 BOX 2 FORM C IP67 NO SOLDER 7.2 mm 9.5 mm 14.6 mm 14.6mm x 7.2mm x 9.5mm 0.0032512065024130053 inch 2.8 g EAR99 8536.49.00.50
V23105A5502A201
TE Connectivity
$1.8501 Buy Yes Obsolete 6 V 515 mW 70 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 86 mA 4.2 V 300 mV 6 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50
3-1393788-6
TE Connectivity
$1.8931 Buy Yes Yes Transferred 140 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 12 mA 26.15 V 9 V 5 V 12 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1000 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC RUTHENIUM PANEL MOUNT BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm x 7.2mm x 9.8mm 2.8 g EAR99 8536.49.00.50 ROHS COMPLIANT
7-1393788-7
TE Connectivity
$1.9108 Buy Yes Transferred 647 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 12 mA 26.15 V 1.2 V 60 V 12 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC GOLD PANEL MOUNT TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g EAR99 8536.49.00.50 ROHS COMPLIANT
8-1393788-0
TE Connectivity
$1.9108 Buy Yes Active 853 mW 64 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 47 mA 6.5 V 300 mV 5 V 3 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC NICKEL TITANIUM PANEL MOUNT TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g EAR99 8536.49.00.50 ROHS COMPLIANT
4-1462037-1
TE Connectivity
$1.9142 Buy Yes Active 140 mW 257 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE 23 mA 4.5 V 600 mV 6 V 5A@250VAC 5A@220VDC 1800 Vrms 750 Vrms 60 W -0.03 dB 1000 GΩ -37 dB 8 ms 10 ms 18 ms 1.49 UL -40 °C 85 °C AC/DC LEAD RUTHENIUM PANEL MOUNT TUBE 2 FORM C IP67/RT5 NO SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g EAR99 8536.49.00.50 ROHS COMPLIANT
1-1393789-4
TE Connectivity
$1.9189 Buy Yes Active 4.5 V 70 mW 289 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 16 mA 13.85 V -3.38 V 4.5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g EAR99 8536.49.00.50 ROHS COMPLIANT
1-1462037-4
TE Connectivity
$1.9245 Buy Yes Yes Active 5 V 140 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE 28 mA 3.75 V 500 mV 5 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1800 Vrms 750 Vrms 60 W Random -0.33 dB 1000 GΩ -18.8 dB 8 ms 10 ms 18 ms 1.49 UL e4 -40 °C 85 °C AC/DC LEAD RUTHENIUM GOLD ALLOY PANEL MOUNT 8 TR 2 FORM C IP67/RT5 NO Gold (Au) SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g EAR99 8536.49.00.50
7-1393788-8
TE Connectivity
$1.9276 Buy Yes Active 24 V 647 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 52.3 V 2.4 V 220 V 24 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g EAR99 8536.49.00.50 ROHS COMPLIANT
1-1462036-7
TE Connectivity
$1.9526 Buy Yes Yes Obsolete 200 mW 45 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME TAKEN WITH DIODE IN PARALLEL 67 mA 2.25 V 300 mV 3 V 2A@250VAC 2A@220VDC 60 W -0.5 dB -13.7 dB 10 ms 10 ms 20 ms 1.27 CECC; EN; ICEQ; IEC; UL -55 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT BOX; TAPE AND REEL IP67/RT3/RT5 NO SOLDER 7.6 mm 10 mm 15 mm 15mm x 7.6mm x 10mm EAR99 8536.49.00.50 ROHS COMPLIANT