Filter Your Search
31 - 40 of 114,861 results
|
|
8-1393788-0
TE Connectivity
|
$2.0967 | Yes | Active | 853 mW | 64 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 47 mA | 6.5 V | 300 mV | 5 V | 3 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL TITANIUM | PANEL MOUNT | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||||||||||
|
|
3-1393789-7
TE Connectivity
|
$2.1131 | Yes | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | e4 | Gold (Au) | 2.8 g | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
3-1393788-9
TE Connectivity
|
$2.1650 | Yes | Yes | Transferred | 140 mW | 578 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 16 mA | 19.6 V | 6.75 V | 12 V | 9 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm X 7.2mm X 9.8mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||||||||
|
|
V23079G2006B301
TE Connectivity
|
$2.1958 | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | ROHS COMPLIANT | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
V23079A2001B301
TE Connectivity
|
$2.1979 | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | ROHS COMPLIANT | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
8-1393788-3
TE Connectivity
|
$2.2162 | Yes | Transferred | 12 V | 720 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 12 mA | 26.15 V | 9 V | 12 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL TITANIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||
|
|
V23079G2001B301
TE Connectivity
|
$2.3151 | Yes | Transferred | ROHS COMPLIANT | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
9-1393792-5
TE Connectivity
|
$2.3245 | Yes | Obsolete | 6 V | 200 mW | 180 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 33 mA | 4.2 V | 300 mV | 6 V | 3A@250VAC | 3A@220VDC | 100 mΩ | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | EAR99 | 8536.49.00.50 | ||||||||||||||||
|
|
3-1393789-9
TE Connectivity
|
$2.3621 | Yes | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
3-1393789-8
TE Connectivity
|
$2.3621 | Yes | Yes | Transferred | ROHS COMPLIANT | EAR99 |