Filter Your Search
31 - 40 of 109,253 results
|
6-1462037-8
TE Connectivity
|
$1.0000 | Yes | Active | 100 mW | 1.44 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | LOW PROFILE | 8 mA | 9 V | -9 V | 12 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 8 ms | 16 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TR | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||
|
6-1462037-2
TE Connectivity
|
$1.0000 | Yes | Active | 100 mW | 360 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 17 mA | 4.5 V | -4.5 V | 6 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 8 ms | 16 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TR | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||
|
ARS11Y03X
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 200 mW | 45 Ω | 30 V | 500 mA | 3 GHz | 300000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 75 Ω | 67 mA | 2.25 V | 2.25 V | 3 V | .5A@30VDC | 1 W | 0.5 dB | 30 dB | 10 ms | 6 ms | 16 ms | 1.5 | -40 °C | 70 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 8.6 mm | 8 mm | 14 mm | 14mm x 8.6mm x 8mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||||
|
ARS10A03X
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 3 V | 200 mW | 45 Ω | 30 V | 500 mA | 3 GHz | 300000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 75 Ω | 67 mA | 2.25 V | 300 mV | 3 V | .5A@30VDC | 100 mΩ | 1 W | Random | 0.5 dB | 100 MΩ | 30 dB | 10 ms | 6 ms | 16 ms | 1.5 | e4 | -40 °C | 70 °C | DC | GOLD | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | 1 FORM C | NO | Gold (Au) | SOLDER | 8.6 mm | 8 mm | 14 mm | 14mm x 8.6mm x 8mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
6-1462037-1
TE Connectivity
|
$1.0000 | Yes | Active | 100 mW | 360 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | LOW PROFILE | 17 mA | 4.5 V | -4.5 V | 6 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 8 ms | 16 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TUBE | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||
|
V23079H1203B301
TE Connectivity
|
$1.0000 | Yes | Active | 12 V | 720 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 12 mA | 9 V | 1.2 V | 12 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL TITANIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 15mm X 7.5mm X 10.4mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.49.00.50 | |||||||||
|
V23079G2006B301
TE Connectivity
|
$1.0751 | Yes | Active | 9 V | 845 mW | 578 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 16 mA | 6.75 V | 900 mV | 9 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 15mm X 7.5mm X 9.9mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.49.00.50 | ||||||||
|
5-1393789-3
TE Connectivity
|
$1.2236 | Yes | Active | 9 V | 845 mW | 578 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 16 mA | 19.6 V | 900 mV | 9 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 14.6mm x 7.2mm x 9.9mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.49.00.50 | |||||||
|
V23105A5406A201
TE Connectivity
|
$1.3440 | Yes | Obsolete | 9 V | 400 mW | 203 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 44 mA | 6.3 V | 420 mV | 12.9 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | RT3 | NO | SOLDER | 10 mm | 10.8 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||
|
2-1462037-2
TE Connectivity
|
$1.3580 | Yes | Active | 140 mW | 579 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 16 mA | 6.75 V | 900 mV | 9 V | 5A@250VAC | 5A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TUBE | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |