Filter Your Search
1 - 1 of 1 results
|
IM03DGR
TE Connectivity
|
$3.7166 | Yes | Active | 5 V | 140 mW | 178 Ω | 5 A | 250 V | 220 V | 5 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME CAPTURED FOR WITH DIODE IN PARALLEL | 28 mA | 3.75 V | 500 mV | 5 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 60 W | Random | -0.33 dB | 1 GΩ | -18.8 dB | 8 ms | 8 ms | 16 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TR, EMBOSSED, 13 INCH | 2 FORM C | IP67; RT5 | NO | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm x 6mm x 5.65mm | TE CONNECTIVITY LTD | unknown | TE Connectivity |