Parametric results for: 412R-385302A-ROHS under RF Relays

Filter Your Search

41 - 50 of 114,861 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-1393793-8
TE Connectivity
$2.4244 Yes Obsolete 6 V 515 mW 70 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION; INSERTION LOSS AND VSWR MAX AT 900MHZ 86 mA 4.2 V 300 mV 6 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50
3-1393789-7
TE Connectivity
$2.4528 Yes Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms e4 Gold (Au) 2.8 g EAR99 ROHS COMPLIANT
IM04JR
TE Connectivity
$2.5000 Yes Transferred 140 mW 257 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE 23 mA 4.2 V 600 mV 6 V 2A@250VAC 2A@220VDC -0.33 dB -18.8 dB 8 ms 10 ms 18 ms 1.49 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL IP67 NO SOLDER 6 mm 5.65 mm 10 mm 10mm X 6mm X 5.65mm EAR99 8536.49.00.50 ROHS COMPLIANT
6-1393788-9
TE Connectivity
$2.5558 Yes Transferred 12 V 500 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 12 mA 26.15 V 9 V 12 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1000 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC RUTHENIUM GOLD PANEL MOUNT 10 TR 2 FORM C IP67; RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g EAR99 8536.49.00.50 ROHS COMPLIANT
3-1393794-0
TE Connectivity
$2.5600 Yes Obsolete 10 V 500 mW 200 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION; INSERTION LOSS AND VSWR MAX AT 900MHZ 50 mA 10 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50
6-1393788-2
TE Connectivity
$2.5745 Yes Yes Transferred 4.5 V 140 mW 145 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 31 mA 9.8 V 450 mV 4.5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.4 mm 14.5 mm 14.5mm X 7.2mm X 10.4mm 2.8 g EAR99 8536.49.00.50 ROHS COMPLIANT
6-1393788-1
TE Connectivity
$2.5745 Yes Yes Transferred 3 V 140 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 47 mA 6.5 V 300 mV 3 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm X 7.2mm X 10.4mm 2.8 g EAR99 8536.49.00.50 ROHS COMPLIANT
IM45TS
TE Connectivity
$2.5800 Yes Obsolete 100 mW 810 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT LATCHED RF RELAY DC LOW PROFILE 11 mA 6.75 V -6.75 V 9 V 2A@250VAC 2A@220VDC -0.33 dB -18.8 dB 8 ms 8 ms 18 ms 1.49 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TUBE IP67 NO SOLDER 6 mm 5.65 mm 10 mm 10mm X 6mm X 5.65mm EAR99 8536.49.00.50 ROHS COMPLIANT
5-1393788-5
TE Connectivity
$2.5849 Yes Yes Transferred 5 V 682 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 28 mA 3.75 V 500 mV 5 V 5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL e4 -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C RT3 NO Gold (Au) SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g EAR99 8536.49.00.50
V23105A5308A201
TE Connectivity
$2.5881 Yes Obsolete 3 V 200 mW 45 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 67 mA 2.1 V 150 mV 3 V 3A@250VAC 3A@220VDC 100 mΩ Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50 Compliant