Parametric results for: 412R-480102A-ROHS under RF Relays

Filter Your Search

41 - 50 of 114,861 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
V23079G2003B301
TE Connectivity
$2.3774 Buy Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms 2.8 g ROHS COMPLIANT EAR99
V23079A1006B301
TE Connectivity
$2.3787 Buy Yes Active 602 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 16 mA 6.75 V 900 mV 24 V 9 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL THROUGH HOLE-STRAIGHT MOUNT BOX 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 15mm X 7.5mm X 9.9mm 2.8 g EAR99 8536.49.00.50
IMB06CTS
TE Connectivity
$2.3873 Buy Yes Active 140 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) SPST MOMENTARY RF RELAY DC RELEASE TIME WITHOUT DIODE IN PARALLEL, LOW PROFILE 12 mA 9 V 1.2 V 12 V 2A@250VAC 2A@220VDC 60 W 0.33 dB 18.8 dB 8 ms 8 ms 16 ms 1.49 UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE IP67; RT5 NO SOLDER 6 mm 5.4 mm 10 mm 10mm x 6mm x 5.4mm EAR99 8536.49.00.50
2-1393788-0
TE Connectivity
$2.3937 Buy Yes Yes Active 602 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 16 mA 19.6 V 900 mV 24 V 9 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL THROUGH HOLE-STRAIGHT MOUNT BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm x 7.2mm x 9.8mm 2.8 g ROHS COMPLIANT EAR99 8536.49.00.50
IM03GR
TE Connectivity
$2.4107 Buy Yes Yes Active 5 V 140 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 28 mA 3.5 V 500 mV 5 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1800 Vrms 750 Vrms Random -0.33 dB 1000 GΩ -18.8 dB 8 ms 10 ms 18 ms 1.49 CSA; UL -40 °C 85 °C AC/DC LEAD RUTHENIUM GOLD ALLOY PANEL MOUNT 8 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g EAR99 8536.49.00.50
IM01TS
TE Connectivity
$2.4808 Buy Yes Transferred 140 mW 64 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE 47 mA 2.1 V 300 mV 3 V 2A@250VAC 2A@220VDC -0.33 dB -18.8 dB 8 ms 10 ms 18 ms 1.49 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TUBE IP67 NO SOLDER 6 mm 5.65 mm 10 mm 10mm X 6mm X 5.65mm ROHS COMPLIANT EAR99 8536.49.00.50
V23079D2011B301
TE Connectivity
$2.4877 Buy Yes Transferred ROHS COMPLIANT EAR99
3-1393794-0
TE Connectivity
$2.5100 Buy Yes Obsolete 10 V 500 mW 200 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 50 mA 10 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50
V23105A5308A201
TE Connectivity
$2.5146 Buy Yes Obsolete 3 V 200 mW 45 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 67 mA 2.1 V 150 mV 3 V 3A@250VAC 3A@220VDC 100 mΩ Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50 Compliant
8-1393792-7
TE Connectivity
$2.5472 Buy Yes Obsolete 6 V 150 mW 240 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 25 mA 4.8 V 300 mV 6 V 3A@250VAC 3A@220VDC 100 mΩ Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50