Filter Your Search
41 - 50 of 114,876 results
|
|
C93405
TE Connectivity
|
$2.3584 | Yes | Transferred | 150 mW | 544 Ω | 1.25 A | 150 V | 150 V | 1.25 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 17 mA | 6.4 V | 900 mV | 9 V | 1.25A@150VAC | 1.25A@150VDC | -0.97 dB | -14.2 dB | 10 ms | 11 ms | 21 ms | 1.31 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm X 10mm X 11mm | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
|
3-1393789-9
TE Connectivity
|
$2.3621 | Yes | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
4-1393789-3
TE Connectivity
|
$2.3768 | Yes | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | e4 | Gold (Au) | 2.8 g | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
V23079G2006B301
TE Connectivity
|
$2.3800 | Yes | Transferred | ROHS COMPLIANT | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
IMB06CTS
TE Connectivity
|
$2.3873 | Yes | Active | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | SPST | MOMENTARY | RF RELAY | DC | RELEASE TIME WITHOUT DIODE IN PARALLEL; LOW PROFILE | 12 mA | 9 V | 1.2 V | 12 V | 2A@250VAC | 2A@220VDC | 60 W | 0.33 dB | 18.8 dB | 8 ms | 8 ms | 16 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67; RT5 | NO | SOLDER | 6 mm | 5.4 mm | 10 mm | 10mm x 6mm x 5.4mm | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
|
3-1393788-9
TE Connectivity
|
$2.3908 | Yes | Yes | Active | 140 mW | 578 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 16 mA | 19.6 V | 6.75 V | 12 V | 9 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX | 2 FORM C | IP67; RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm X 7.2mm X 9.8mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||||||
|
|
1422006-1
TE Connectivity
|
$2.4087 | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1500 Vrms | 2.8 g | ROHS COMPLIANT | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
V23105A5502A201
TE Connectivity
|
$2.4932 | Yes | Obsolete | 6 V | 515 mW | 70 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION; INSERTION LOSS AND VSWR MAX AT 900MHZ | 86 mA | 4.2 V | 300 mV | 6 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | EAR99 | 8536.49.00.50 | |||||||||||||
|
|
IM04JR
TE Connectivity
|
$2.5000 | Yes | Transferred | 140 mW | 257 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE | 23 mA | 4.2 V | 600 mV | 6 V | 2A@250VAC | 2A@220VDC | -0.33 dB | -18.8 dB | 8 ms | 10 ms | 18 ms | 1.49 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP67 | NO | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm X 6mm X 5.65mm | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
|
V23105A5501A201
TE Connectivity
|
$2.5116 | Yes | Obsolete | 5 V | 695 mW | 36 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION; INSERTION LOSS AND VSWR MAX AT 900MHZ | 139 mA | 3.5 V | 250 mV | 5 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | EAR99 | 8536.49.00.50 |