Parametric results for: 412R-480232A-ROHS under RF Relays

Filter Your Search

51 - 60 of 114,861 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7-1393788-8
TE Connectivity
$2.3061 Buy Yes Active 24 V 647 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 52.3 V 2.4 V 220 V 24 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g ROHS COMPLIANT EAR99 8536.49.00.50
V23079G2001B301
TE Connectivity
$2.3151 Buy Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms 2.8 g ROHS COMPLIANT EAR99
6-1393788-2
TE Connectivity
$2.3356 Buy Yes Yes Transferred 4.5 V 140 mW 145 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 31 mA 9.8 V 450 mV 4.5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.4 mm 14.5 mm 14.5mm X 7.2mm X 10.4mm 2.8 g ROHS COMPLIANT EAR99 8536.49.00.50
9-1393792-5
TE Connectivity
$2.3380 Buy Yes Obsolete 6 V 200 mW 180 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 33 mA 4.2 V 300 mV 6 V 3A@250VAC 3A@220VDC 100 mΩ Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50
3-1393789-8
TE Connectivity
$2.3621 Buy Yes Yes Transferred ROHS COMPLIANT EAR99
V23079G2006B301
TE Connectivity
$2.3727 Buy Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms 2.8 g ROHS COMPLIANT EAR99
IMB06CTS
TE Connectivity
$2.3873 Buy Yes Active 140 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) SPST MOMENTARY RF RELAY DC RELEASE TIME WITHOUT DIODE IN PARALLEL, LOW PROFILE 12 mA 9 V 1.2 V 12 V 2A@250VAC 2A@220VDC 60 W 0.33 dB 18.8 dB 8 ms 8 ms 16 ms 1.49 UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE IP67; RT5 NO SOLDER 6 mm 5.4 mm 10 mm 10mm x 6mm x 5.4mm EAR99 8536.49.00.50
V23105A5308A201
TE Connectivity
$2.4076 Buy Yes Obsolete 3 V 200 mW 45 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 67 mA 2.1 V 150 mV 3 V 3A@250VAC 3A@220VDC 100 mΩ Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50 Compliant
1-1422002-0
TE Connectivity
$2.4151 Buy Yes Transferred ROHS COMPLIANT EAR99
V23079G2003B301
TE Connectivity
$2.4257 Buy Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms 2.8 g ROHS COMPLIANT EAR99