Parametric results for: 412R-720132A-ROHS under RF Relays

Filter Your Search

61 - 70 of 114,861 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
V23105A5308A201
TE Connectivity
$2.4193 Buy Yes Obsolete 3 V 200 mW 45 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 67 mA 2.1 V 150 mV 3 V 3A@250VAC 3A@220VDC 100 mΩ Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch Compliant EAR99 8536.49.00.50
V23079G2003B301
TE Connectivity
$2.4257 Buy Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms 2.8 g EAR99 ROHS COMPLIANT
IM01TS
TE Connectivity
$2.4968 Buy Yes Transferred 140 mW 64 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE 47 mA 2.1 V 300 mV 3 V 2A@250VAC 2A@220VDC -0.33 dB -18.8 dB 8 ms 10 ms 18 ms 1.49 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TUBE IP67 NO SOLDER 6 mm 5.65 mm 10 mm 10mm X 6mm X 5.65mm EAR99 8536.49.00.50 ROHS COMPLIANT
8-1462000-5
TE Connectivity
$2.5079 Buy Yes Obsolete 550 mW 45 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME TAKEN WITH DIODE 110 mA 3.3 V 500 mV 5 V 2A@250VAC 2A@220VDC -0.02 dB 1 GΩ -31.8 dB 10 ms 11 ms 21 ms 1.03 UL -55 °C 85 °C AC/DC NICKEL TITANIUM PANEL MOUNT BOX; TUBE 2 FORM C IP67; RT3 NO SOLDER/QUICK CONNECT 10 mm 10.8 mm 20.2 mm 20.2 X 10 X 10.8 EAR99 8536.49.00.50 ROHS COMPLIANT
V23079J1101B301
TE Connectivity
$2.5296 Buy Yes Obsolete 5 V 766 mW 357 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 14 mA 3.75 V 500 mV 12 V 5 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL TITANIUM GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 15mm X 7.5mm X 10.4mm 2.8 g EAR99 8536.49.00.50
3-1393794-0
TE Connectivity
$2.5400 Buy Yes Obsolete 10 V 500 mW 200 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 50 mA 10 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50
8-1393792-7
TE Connectivity
$2.5739 Buy Yes Obsolete 6 V 150 mW 240 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 25 mA 4.8 V 300 mV 6 V 3A@250VAC 3A@220VDC 100 mΩ Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50
0-1393793-5
TE Connectivity
$2.5800 Buy Yes Obsolete 200 mW 45 Ω 500 mA 125 V 30 V 1 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC 67 mA 2.1 V 150 mV 3 V .5A@125VAC 1A@30VDC 60 W -0.97 dB -14.2 dB 11 ms 9 ms 11 ms 1.31 UL -25 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE IP67/RT3 NO SOLDER 10 mm 11 mm 20.2 mm 20.2mm x 10mm x 11mm EAR99 8536.41.00.20
V23079C1108B301
TE Connectivity
$2.5857 Buy Yes Active 1.65 W 128 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 23 mA 2.25 V 300 mV 24 V 3 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL PANEL MOUNT BOX 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 15mm x 7.5mm x 9.9mm 2.8 g EAR99 8536.49.00.50
4-1462000-5
TE Connectivity
$2.5873 Buy Yes Transferred 200 mW 11.52 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME TAKEN WITH DIODE 4 mA 31.2 V 4.8 V 48 V 2A@250VAC 2A@220VDC -0.02 dB 1 GΩ -31.8 dB 10 ms 11 ms 21 ms 1.03 UL -55 °C 85 °C AC/DC NICKEL TITANIUM PANEL MOUNT BOX; TUBE 2 FORM C IP67; RT3 NO SOLDER/QUICK CONNECT 10 mm 10.8 mm 20.2 mm 20.2 X 10 X 10.8 EAR99 8536.49.00.50 ROHS COMPLIANT