Filter Your Search
81 - 90 of 114,861 results
|
|
2-1393793-3
TE Connectivity
|
$2.7800 | Yes | Obsolete | 9 V | 580 mW | 140 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 64 mA | 6.3 V | 450 mV | 9 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | EAR99 | 8536.49.00.50 | ||||||||||||
|
|
0-1393793-7
TE Connectivity
|
$2.7800 | Obsolete | 400 mW | 90 Ω | 1 A | 125 V | 30 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 67 mA | 4.2 V | 300 mV | 6 V | 1A@125VAC | 1A@30VDC | 60 W | -0.97 dB | -14.2 dB | 11 ms | 9 ms | 11 ms | 1.31 | UL | -25 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67/RT3 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm x 11mm | EAR99 | 8536.41.00.20 | ||||||||||||||||||||
|
|
3-1393789-7
TE Connectivity
|
$2.7848 | Yes | Yes | Transferred | EAR99 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
6-1393788-9
TE Connectivity
|
$2.8751 | Yes | Transferred | 12 V | 500 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 12 mA | 26.15 V | 9 V | 12 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||
|
|
C93421
TE Connectivity
|
$2.8900 | Yes | Obsolete | 400 mW | 50 Ω | 1.25 A | 150 V | 150 V | 1.25 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 89 mA | 2.9 V | 450 mV | 4.5 V | 1.25A@150VAC | 1.25A@150VDC | -0.97 dB | -14.2 dB | 10 ms | 11 ms | 21 ms | 1.31 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm X 10mm X 11mm | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||||||||||
|
|
1-1422002-1
TE Connectivity
|
$2.8928 | Yes | Not Recommended | 140 mW | 41 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 58 mA | 5.2 V | 1.8 V | 2.4 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | -0.02 dB | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.5 mm | 14.6 mm | 14.6mm X 7.2mm X 9.5mm | 2.8 g | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
|
1-1393793-1
TE Connectivity
|
$2.9100 | Yes | Obsolete | 48 V | 400 mW | 5.76 kΩ | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 8 mA | 33.6 V | 2.4 V | 48 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | EAR99 | 8536.49.00.50 | ||||||||||||
|
|
7-1393788-5
TE Connectivity
|
$2.9193 | Yes | Active | 3 V | 727 mW | 128 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 23 mA | 9.2 V | -2.25 V | 3 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||
|
|
0-1393793-2
TE Connectivity
|
$2.9400 | Obsolete | 200 mW | 405 Ω | 500 mA | 125 V | 30 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 22 mA | 6.3 V | 450 mV | 9 V | .5A@125VAC | 1A@30VDC | 60 W | -0.97 dB | -14.2 dB | 11 ms | 9 ms | 11 ms | 1.31 | UL | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67/RT3 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm x 11mm | EAR99 | 8536.41.00.20 | ||||||||||||||||||||
|
|
V23105A5003A201
TE Connectivity
|
$2.9586 | Yes | Obsolete | 12 V | 150 mW | 960 Ω | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | AC/DC | 13 mA | 9.6 V | 600 mV | 12 V | 125VA@250VAC | 0.3A@250VAC | 60W@220VDC | 3A@220VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.3mm x 10.1mm x 11.4mm | 0.002999745999491999 inch | EAR99 | 8536.49.00.50 |