Filter Your Search
81 - 90 of 114,861 results
|
|
V23079A2003B301
TE Connectivity
|
$2.9159 Buy | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | ROHS COMPLIANT | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
7-1393788-5
TE Connectivity
|
$2.9193 Buy | Yes | Active | 3 V | 727 mW | 128 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 23 mA | 9.2 V | -2.25 V | 3 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||
|
|
1-1393793-1
TE Connectivity
|
$2.9200 Buy | Yes | Obsolete | 48 V | 400 mW | 5.76 kΩ | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 8 mA | 33.6 V | 2.4 V | 48 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | EAR99 | 8536.49.00.50 | |||||||||||||||
|
|
0-1393793-2
TE Connectivity
|
$2.9400 Buy | Obsolete | 200 mW | 405 Ω | 500 mA | 125 V | 30 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 22 mA | 6.3 V | 450 mV | 9 V | .5A@125VAC | 1A@30VDC | 60 W | -0.97 dB | -14.2 dB | 11 ms | 9 ms | 11 ms | 1.31 | UL | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67/RT3 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm x 11mm | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||
|
|
V23105A5403A201
TE Connectivity
|
$2.9474 Buy | Yes | Obsolete | 12 V | 400 mW | 360 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 33 mA | 8.4 V | 600 mV | 12 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | EAR99 | 8536.49.00.50 | |||||||||||||||
|
|
6-1393788-9
TE Connectivity
|
$2.9568 Buy | Yes | Transferred | 12 V | 500 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 12 mA | 26.15 V | 9 V | 12 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||
|
|
7-1393788-2
TE Connectivity
|
$2.9700 Buy | Yes | Obsolete | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
3-1393788-6
TE Connectivity
|
$2.9704 Buy | Yes | Yes | Transferred | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 12 mA | 26.15 V | 9 V | 5 V | 12 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm x 7.2mm x 9.8mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||||||||
|
|
2-1462034-3
TE Connectivity
|
$2.9756 Buy | Yes | Obsolete | 80 mW | 1.013 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 500000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 50 Ω | 9 mA | 6.75 V | 900 mV | 9 V | 2A@250VAC | 2A@220VDC | 60 W | -0.03 dB | -34 dB | 9 ms | 9 ms | 18 ms | 1.45 | CECC; CSA; EN; ICEQ; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.27 mm | 10.7 mm | 14.93 mm | 14.93mm x 7.27mm x 10.7mm | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
|
V23079D1003B301
TE Connectivity
|
$2.9919 Buy | Yes | Transferred | 12 V | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 9 V | 1.2 V | 12 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | Gold (Au) | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 15mm X 7.5mm X 10.4mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 |