Parametric results for: 412R-490202A-ROHS under RF Relays

Filter Your Search

1 - 10 of 114,861 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
D3225
TE Connectivity
$0.6228 Buy Yes Transferred 80 mW 1.013 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 500000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 9 mA 6.75 V 900 mV 9 V 2A@250VAC 2A@220VDC -0.6 dB -15.1 dB 9 ms 9 ms 18 ms 1.45 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 7.3 mm 10.7 mm 15 mm 15mm x 7.3mm x 10.7mm ROHS COMPLIANT EAR99 8536.49.00.50
C93405
TE Connectivity
$0.7520 Buy Yes Transferred 150 mW 544 Ω 1.25 A 150 V 150 V 1.25 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 17 mA 6.4 V 900 mV 9 V 1.25A@150VAC 1.25A@150VDC -0.97 dB -14.2 dB 10 ms 11 ms 21 ms 1.31 CECC; CSA; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE IP67 NO SOLDER 10 mm 11 mm 20.2 mm 20.2mm X 10mm X 11mm ROHS COMPLIANT EAR99 8536.49.00.50
1393788-3
TE Connectivity
$0.7523 Buy Yes Active 5 V 140 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 28 mA 10.9 V 500 mV 5 V 5A@250VAC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm x 7.2mm x 9.8mm 0.002999745999491999 inch 2.8 g EAR99 8536.49.00.50
V23079A2008B301
TE Connectivity
$0.7562 Buy Yes Transferred ROHS COMPLIANT EAR99
4-1393789-5
TE Connectivity
$0.8277 Buy Yes Yes Transferred ROHS COMPLIANT EAR99
5-1393788-7
TE Connectivity
$0.9123 Buy Yes Yes Active 12 V 140 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 12 mA 26.15 V 1.2 V 12 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO Gold (Au) SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g EAR99 8536.49.00.50
ARA220A05Z
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 5 V 140 mW 178 Ω 30 V 1 A 1 GHz 100000 Cycle(s) DPDT LATCHED RF RELAY DC LOW PROFILE 50 Ω 28 mA 3.75 V 3.75 V 5 V 1A@30VDC 75 mΩ 3 W Random 0.3 dB 100 MΩ 20 dB 4 ms 4 ms 8 ms 1.2 -40 °C 85 °C DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 10 TAPE AND REEL 2 FORM C NO SOLDER 9.7 mm 5.9 mm 14.7 mm 14.7mm x 9.7mm x 5.9mm EAR99 8536.41.00.20
D3246
TE Connectivity
$1.0000 Buy Yes Obsolete 100 mW 1.44 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 500000 Cycle(s) DPDT LATCHED RF RELAY DC 8 mA 9 V -9 V 12 V 2A@250VAC 2A@220VDC -0.6 dB -15.1 dB 9 ms 9 ms 18 ms 1.45 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE IP67 NO SOLDER 7.3 mm 10.7 mm 15 mm 15mm X 7.3mm X 10.7mm ROHS COMPLIANT EAR99 8536.49.00.50
HF303
TE Connectivity
$1.0000 Buy Yes Active RF RELAY EAR99
ARN12A12X
Panasonic Electronic Components
$1.0000 Buy Yes Active 12 V 400 mW 360 Ω 2 GHz 1000000 Cycle(s) SPDT LATCHED RF RELAY DC 50 Ω 333 mA 9 V 900 mV 12 V 100 mΩ Random 0.12 dB 1 GΩ 55 dB 5 ms 5 ms 1.15 e4 -40 °C 85 °C DC GOLD SURFACE MOUNT-RIGHT ANGLE 15 TAPE AND REEL 1 FORM C NO Gold (Au) SOLDER 9.6 mm 10 mm 14.6 mm 14.6mm x 9.6mm x 10mm ROHS COMPLIANT EAR99