Filter Your Search
1 - 10 of 114,861 results
|
|
D3225
TE Connectivity
|
$0.6105 | Yes | Transferred | 80 mW | 1.013 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 500000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 9 mA | 6.75 V | 900 mV | 9 V | 2A@250VAC | 2A@220VDC | -0.6 dB | -15.1 dB | 9 ms | 9 ms | 18 ms | 1.45 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.3 mm | 10.7 mm | 15 mm | 15mm x 7.3mm x 10.7mm | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||||||||||||||||
|
|
4-1393789-5
TE Connectivity
|
$0.8359 | Yes | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | ROHS COMPLIANT | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
5-1393788-7
TE Connectivity
|
$0.9468 | Yes | Yes | Active | 12 V | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 26.15 V | 1.2 V | 12 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67; RT3 | NO | Gold (Au) | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | EAR99 | 8536.49.00.50 | |||||
|
|
ARS34Y4HZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 200 mW | 101.3 Ω | 30 V | 500 mA | 3 GHz | 300000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 50 Ω | 44 mA | 3.38 V | 450 mV | 4.5 V | .5A@30VDC | 1 W | 0.4 dB | 30 dB | 10 ms | 6 ms | 16 ms | 1.4 | e4 | -40 °C | 70 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Gold (Au) | SOLDER | 8.6 mm | 8 mm | 14 mm | 14mm x 8.6mm x 8mm | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||
|
|
ARS14Y4HX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 4.5 V | 200 mW | 101.3 Ω | 30 V | 500 mA | 3 GHz | 300000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 50 Ω | 44 mA | 3.38 V | 450 mV | 4.5 V | .5A@30VDC | 100 mΩ | 1 W | Random | 0.4 dB | 100 MΩ | 30 dB | 10 ms | 6 ms | 16 ms | 1.4 | e4 | -40 °C | 70 °C | DC | GOLD | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | 1 FORM C | NO | Gold (Au) | SOLDER | 8.6 mm | 8 mm | 14 mm | 14mm x 8.6mm x 8mm | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
|
ARS14Y12Z
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 12 V | 200 mW | 720 Ω | 30 V | 500 mA | 3 GHz | 300000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 50 Ω | 17 mA | 9 V | 1.2 V | 12 V | .5A@30VDC | 100 mΩ | 1 W | Random | 0.4 dB | 100 MΩ | 30 dB | 10 ms | 6 ms | 16 ms | 1.4 | e4 | -40 °C | 70 °C | DC | GOLD | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | 1 FORM C | NO | Gold (Au) | SOLDER | 8.6 mm | 8 mm | 14 mm | 14mm x 8.6mm x 8mm | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
|
HMB1230G01P
TE Connectivity
|
$1.0000 | Active | 900 mW | 160 Ω | 2 A | 2 A | DPDT-CO | RF RELAY | DC | 12 V | -65 °C | 125 °C | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
HFW1131G01M
TE Connectivity
|
$1.0000 | Active | 900 mW | 160 Ω | 2 A | 2 A | DPDT-CO | RF RELAY | DC | 12 V | -65 °C | 125 °C | THROUGH HOLE-STRAIGHT MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
B41-0001
Coto Technology USA
|
$1.0000 | Yes | Obsolete | RF RELAY | EAR99 | 8536.41.00.60 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ARS11Y03X
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 200 mW | 45 Ω | 30 V | 500 mA | 3 GHz | 300000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 75 Ω | 67 mA | 2.25 V | 2.25 V | 3 V | .5A@30VDC | 1 W | 0.5 dB | 30 dB | 10 ms | 6 ms | 16 ms | 1.5 | -40 °C | 70 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 8.6 mm | 8 mm | 14 mm | 14mm x 8.6mm x 8mm | EAR99 | 8536.41.00.20 |