Parametric results for: V23079C1103B301 under RF Relays

Filter Your Search

1 - 10 of 109,253 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
V23079C1108B301
TE Connectivity
$0.6866 Yes Active 1.65 W 128 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 23 mA 2.25 V 300 mV 24 V 3 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL PANEL MOUNT BOX 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 15mm x 7.5mm x 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079B1218B301
TE Connectivity
$0.8453 Yes Active 2.4 V 140 mW 41 Ω 2 A 250 V 220 V 2 A DPDT LATCHED RF RELAY DC VSWR MAX AT 900 MHz 58 mA 1.8 V 1.8 V 2A@250VAC 2A@220VDC 50 mΩ Random 1 GΩ 7 ms 7 ms 14 ms 1.4 CUL; UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD THROUGH HOLE-STRAIGHT 10 BOX 2 FORM C RT3 NO SOLDER 7.2 mm 9.8 mm 14.5 mm 14.5mm x 7.2mm x 9.8mm 0.002999745999491999 inch TE CONNECTIVITY LTD compliant TE Connectivity
V23079A2011B301
TE Connectivity
$0.9775 Yes Active 400 mW 145 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 31 mA 3.375 V 450 mV 24 V 4.5 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1000 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 2 FORM A IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.5 mm 14.6 mm 15mm X 7.5mm X 9.5mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079H1206B301
TE Connectivity
$1.0000 Yes Active 9 V 720 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 16 mA 6.75 V 900 mV 48 V 9 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL TITANIUM GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 15mm X 7.5mm X 10.4mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
6-1462037-5
TE Connectivity
$1.0000 Yes Active 100 mW 810 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE 11 mA 6.75 V -6.75 V 9 V 2A@250VAC 2A@220VDC 1800 Vrms 750 Vrms 60 W -0.03 dB 1000 GΩ -37 dB 8 ms 8 ms 16 ms 1.49 CECC; CSA; IEC; UL -40 °C 85 °C AC/DC LEAD RUTHENIUM PANEL MOUNT TR 2 FORM C IP67/RT5 NO SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
1393777-2
TE Connectivity
$1.0000 Yes Obsolete 9 V 68 mW 1.2 kΩ 1 A 150 V 125 V 1 A 100 MHz 900 MHz 1000 Cycle(s) SPDT LATCHED POWER/SIGNAL RELAY DC 8 mA 6.75 V 6.75 V 9 V 1A@150VAC 1A@125VDC 50 mΩ 1500 Vrms 500 Vrms -0.12 dB -30 dB 2 ms 2 ms 10 ms 1.75 CSA; UL -40 °C 85 °C AC/DC LEAD NICKEL PANEL MOUNT 6 TR 1 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.8 mm 8 mm 13.4 mm 13.4mm x 7.75mm x 8mm 2 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079D2006B301
TE Connectivity
$1.0000 Yes Active 9 V 150 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 16 mA 6.75 V 900 mV 9 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1000 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 15mm X 7.5mm X 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23026B1103B201
TE Connectivity
$1.0000 Yes Yes Obsolete 150 mW 1.5 kΩ 1 A 150 V 125 V 1 A 100 MHz 900 MHz 100000 Cycle(s) SPDT LATCHED RF RELAY DC 10 mA 11.25 V 1.5 V 15 V 1A@150VAC 1A@125VDC -1.9 dB -18 dB 1 ms 1 ms 2 ms 1.75 CSA; UL -40 °C 70 °C AC/DC LEAD NICKEL PANEL MOUNT TUBE 1 FORM C IP67 NO SOLDER/QUICK CONNECT 7.6 mm 6.9 mm 13 mm 13mm x 7.6mm x 6.9mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50
V23079F1108B301
TE Connectivity
$1.0000 Yes Active 3 V 727 mW 128 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 23 mA 2.25 V 300 mV 3 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 15mm X 7.5mm X 10.4mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
1-1462042-2
TE Connectivity
$1.0000 Active 140 mW 2.88 kΩ 4 A 250 V 220 V 4 A 100000 Cycle(s) SPDT MOMENTARY RF RELAY DC INSERTION LOSS MAX AT: 900 MHZ, ISOLATIO... more 6 mA 18 V 2.4 V 24 V 4A@250VAC 4A@220VDC 60 W 0.33 dB 8 ms 4 ms 12 ms 1.49 UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TUBE IP67; RT5 NO SOLDER 6 mm 5.65 mm 10 mm 10mm x 6mm x 5.65mm TE CONNECTIVITY LTD unknown EAR99 8536.49.00.50 TE Connectivity