Parametric results for: DBT72410 under Reed Relays

Filter Your Search

1 - 10 of 4,629 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HE721A0500
Hamlin Electronics
$0.6495 Yes Transferred 5 V 50 mW 500 Ω 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC 10 mA 3.75 V 500 mV 5 V 10W@200VDC .5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT MOUNT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 7.22 mm 5.5 mm 19.5 mm 19.5mm x 7.22mm x 5.5mm 0.002999745999491999 inch HAMLIN ELECTRONICS EUROPE LTD unknown EAR99 8536.49.00.50
DIP12-1A72-10L
Standex-Meder Electronics
$0.6527 Active 12 V 145 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE 14 mA 8.4 V 1.8 V 16 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT 8 TUBE 1 FORM A NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50 ROHS COMPLIANT
HE3621A2400
Hamlin Electronics
$0.8249 Transferred 24 V 264 mW 2.15 kΩ 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC 11 mA 16 V 2 V 31 V 0.5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT MOUNT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 5.65 mm 7.87 mm 19.7 mm 19.7mm x 5.65mm x 7.87mm 0.002999745999491999 inch HAMLIN ELECTRONICS EUROPE LTD unknown EAR99 8536.49.00.50
9007-24-10
Coto Technology USA
$0.8494 Yes Yes Active 24 V 288 mW 2 kΩ 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC SHIELDED 12 mA 18 V 2 V 24 V .5A@200VAC 10W@200VDC .5A@200VDC 200 mΩ Random 10 GΩ 500 µs 200 µs CSA; UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 HERMETICALLY SEALED NO MATTE TIN SOLDER 5.6 mm 8.1 mm 19.8 mm 19.8mm x 5.6mm x 8.1mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 ROHS COMPLIANT Coto Technology
HE721A1200
Littelfuse Inc
$0.8808 Yes Active 12 V 144 mW 1 kΩ 350 mA 140 V 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC 12 mA 8 V 1 V 31 V 0.35A@140VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT 8 BULK 1 FORM A HERMETICALLY SEALED NO SOLDER 7.22 mm 5.5 mm 19.05 mm 0.002999745999491999 inch LITTELFUSE INC compliant EAR99 8536.49.00.50 LITTELFUSE
HE721A2400
Hamlin Electronics
$0.9440 Yes Transferred 24 V 264 mW 2.15 kΩ 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC 11 mA 16 V 2 V 24 V 10W@200VDC .5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT MOUNT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 7.22 mm 5.5 mm 19.5 mm 19.5mm x 7.22mm x 5.5mm 0.002999745999491999 inch HAMLIN ELECTRONICS EUROPE LTD unknown EAR99 8536.49.00.50
9007-12-00
Coto Technology USA
$0.9521 Yes Yes Active 12 V 144 mW 1 kΩ 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 12 mA 9 V 1 V 12 V .5A@200VAC 10W@200VDC .5A@200VDC 200 mΩ Random 10 GΩ 500 µs 200 µs CSA; UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 HERMETICALLY SEALED NO MATTE TIN SOLDER 5.08 mm 7.6 mm 19.3 mm 19.3mm x 5.08mm x 7.6mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 ROHS COMPLIANT Coto Technology
9007-05-00
Coto Technology USA
$0.9788 Yes Yes Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 10 mA 3.75 V 400 mV 5 V .5A@200VAC 10W@200VDC .5A@200VDC 200 mΩ Random 10 GΩ 500 µs 200 µs CSA; UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT 4 HERMETICALLY SEALED NO MATTE TIN SOLDER 5.08 mm 7.6 mm 19.3 mm 19.3mm x 5.08mm x 7.6mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 ROHS COMPLIANT Coto Technology
HE3621A0500
Littelfuse Inc
$0.9903 Yes Active 5 V 50 mW 500 Ω 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC 10 mA 3.75 V 500 mV 14 V 0.5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT MOUNT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 5.65 mm 7.87 mm 19.7 mm 19.7mm x 5.65mm x 7.87mm 0.002999745999491999 inch LITTELFUSE INC compliant EAR99 8536.49.00.50 LITTELFUSE
4031-12-3001
Coto Technology USA
$1.0000 Yes Active 84 mW 1.8 kΩ 500 mA 500 V 500 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC SUPPRESSED ZENER DIODE 7 mA 9 V 1 V 12 V .5A@500VAC .5A@500VDC 1 ms 500 µs e3 -20 °C 80 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO TIN SOLDER 9.53 mm 9.53 mm 23.5 mm 23.5mm x 9.53mm x 9.53mm COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60