Filter Your Search
41 - 50 of 4,629 results
|
HE721A1210
Littelfuse Inc
|
$1.5003 | Yes | Active | 12 V | 144 mW | 1 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 12 mA | 8 V | 1 V | 31 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||||
|
HE3621A1250
Littelfuse Inc
|
$1.5013 | Active | 12 V | 144 mW | 1 kΩ | 350 mA | 140 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 8 V | 1 V | 22 V | 0.35A@140VAC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.65 mm | 7.87 mm | 19.7 mm | 19.7mm x 5.65mm x 7.87mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||
|
3570.1331.121
Comus International
|
$1.5153 | Yes | Active | 12 V | 144 mW | 1 kΩ | 150 V | 500 mA | 100000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 12 mA | 9 V | 1 V | 16 V | 0.5A@150VDC | 200 mΩ | Random | 10 GΩ | 350 µs | 200 µs | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant | |||||||||||||||||
|
3570.1210.054
Comus International
|
$1.5247 | Yes | Active | 5 V | 50 mW | 500 Ω | 150 V | 500 mA | 250000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 8 mA | 3.75 V | 600 mV | 7 V | .5A@150VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 500 µs | CUL; UL | -20 °C | 80 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM A | NO | SOLDER | 6.9 mm | 7.43 mm | 19.5 mm | 19.5mm x 6.9mm x7.43mm | 0.002999745999491999 inch | COMUS INTERNATIONAL | compliant | |||||||||||||||||
|
HE751A0510
Littelfuse Inc
|
$1.6869 | Yes | Active | 5 V | 50 mW | 500 Ω | 300 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 10 mA | 3.75 V | 500 mV | 12 V | 10W@300VDC | 0.5A@300VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 20.14 mm | 20.14mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||
|
9007-12-40
Coto Technology USA
|
$1.6887 | Yes | Yes | Active | 12 V | 72 mW | 2 kΩ | 500 mA | 200 V | 200 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | SHIELDED | 6 mA | 9 V | 1 V | 12 V | .5A@200VAC | 10W@200VDC | .5A@200VDC | 200 mΩ | Random | 10 GΩ | 500 µs | 200 µs | CSA; UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 5.6 mm | 8.1 mm | 19.8 mm | 19.8mm x 5.6mm x 8.1mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ROHS COMPLIANT | |||||
|
3570.1331.241
Comus International
|
$1.7300 | Yes | Active | 24 V | 288 mW | 2 kΩ | 150 V | 500 mA | 100000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 12 mA | 18 V | 2 V | 32 V | 0.5A@150VDC | 200 mΩ | Random | 10 GΩ | 350 µs | 200 µs | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant | |||||||||||||||||
|
HE3621A2400
Littelfuse Inc
|
$1.7709 | Yes | Active | 24 V | 264 mW | 2.15 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 11 mA | 16 V | 2 V | 31 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.65 mm | 7.87 mm | 19.7 mm | 19.7mm x 5.65mm x 7.87mm | 0.002999745999491999 inch | LITTELFUSE INC | unknown | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||||||
|
3570.1333.051
Comus International
|
$1.8253 | Yes | Active | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.75 V | 800 mV | 7 V | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 350 µs | 100 µs | CUL; UL | -40 °C | 85 °C | DC | Ruthenium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.7 mm | 19 mm | 19mm x 5.08mm x 7.7mm | 0.003200406400812802 inch | COMUS INTERNATIONAL | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
9007-05-40
Coto Technology USA
|
$1.8534 | Yes | Yes | Active | 5 V | 25 mW | 1 kΩ | 500 mA | 200 V | 200 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | SHIELDED | 5 mA | 3.75 V | 400 mV | 5 V | .5A@200VAC | 10W@200VDC | .5A@200VDC | 200 mΩ | Random | 10 GΩ | 500 µs | 200 µs | CSA; UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 5.6 mm | 8.1 mm | 19.8 mm | 19.8mm x 5.6mm x 8.1mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ROHS COMPLIANT |