Parametric results for: DAT71215T under Reed Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dat71215t Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
DAT71215T
Cynergy3 Components
$96.6117 Contact Manufacturer 12 V 1.512 W 95 Ω 2 A 10 kV 10 kV 2 A 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE 126 mA 9 V 1.25 V 2A@10000VAC 2A@10000VDC 250 mΩ Random 10 GΩ 3 ms 2 ms -20 °C 70 °C AC/DC Tungsten THROUGH HOLE-STRAIGHT MOUNT 6 1 FORM A NO SOLDER AND WIRE 15.8 mm 18.5 mm 60 mm 60mm x 15.8mm x 18.5mm 0.004000508001016002 inch CYNERGY3 COMPONENTS LTD compliant EAR99 8536.49.00.50