Filter Your Search
1 - 1 of 1 results
|
DAT71215T
Cynergy3 Components
|
$96.6117 | Contact Manufacturer | 12 V | 1.512 W | 95 Ω | 2 A | 10 kV | 10 kV | 2 A | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE | 126 mA | 9 V | 1.25 V | 2A@10000VAC | 2A@10000VDC | 250 mΩ | Random | 10 GΩ | 3 ms | 2 ms | -20 °C | 70 °C | AC/DC | Tungsten | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM A | NO | SOLDER AND WIRE | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 |