Parametric results for: DIP24-1C90-51D under Reed Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dip241c9051d Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
DIP24-1C90-51D
Standex-Meder Electronics
$5.9736 Active 24 V 290 mW 2.2 kΩ 200 mA 100 V 100 V 200 mA 100000000 Cycle(s) SPDT MOMENTARY DRY REED RELAY DC WITH DIODE 14 mA 16.8 V 3.6 V 30 V 0.2A@100VAC 0.2A@100VDC 200 mΩ Random 1 GΩ 2 ms 2 ms UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT 8 TUBE 1 FORM C NO TIN SOLDER 7 mm 7.5 mm 19.3 mm 19.3mm x 7mm x 7.5mm 0.003200406400812802 inch MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50