Filter Your Search
61 - 70 of 50,889 results
|
RE22R2QEMR
Schneider Electric
|
$55.5937 | Yes | Active | ON-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | |||||||||||||||||||||||||||||||||||||||||
|
REXL4TMB7
Schneider Electric
|
$57.1107 | Active | ON-DELAY RELAY | SCHNEIDER ELECTRIC SA | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
RE17LLBM
Schneider Electric
|
$57.2237 | Yes | Active | MULTI-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
3RP2574-1NM20
Siemens
|
$57.2742 | Active | MULTI-DELAY RELAY | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
3RP2576-1NM20
Siemens
|
$57.2742 | Active | MULTI-DELAY RELAY | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
85.02.0.024.0000
FINDER SpA
|
$57.3700 | Active | 24 V | 2 W | 289.16 Ω | 20 A | 400 V | 200000 Cycle(s) | DPDT | MOMENTARY | MULTI-DELAY RELAY | AC/DC | COIL POWER (AC): 2 VA | 360000 s | 50 ms | 71 mA | 83 mA | 20.4 V | 20.4 V | 26.4 V | 26.4 V | 20A@400VAC | CE; CSA; CUL; EAC; UKCA; UL | -20 °C | 60 °C | AC | SILVER NICKEL | SOCKET MOUNT | 8 | 2 FORM C | IP40 | NO | SNAP-ON | 20.7 mm | 63.1 mm | 27.7 mm | 27.7mm X 20.7mm X 63.1mm | 0.0056007112014224035 inch | FINDER SPA | unknown | |||||||||
|
RE17RLMU
Schneider Electric
|
$57.3973 | Yes | Active | MULTI-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | |||||||||||||||||||||||||||||||||||||||||
|
REXL4TMP7
Schneider Electric
|
$58.0227 | Active | ON-DELAY RELAY | SCHNEIDER ELECTRIC SA | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
RE17RHMU
Schneider Electric
|
$58.8743 | Yes | Active | ON-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | |||||||||||||||||||||||||||||||||||||||||
|
RE17RAMU
Schneider Electric
|
$59.0575 | Yes | Active | 24 V | 600 mW | 960 Ω | 8 A | 250 V | 250 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC/DC | 360000 s | 100 ms | 133 mA | 25 mA | 240 V | 24 V | 8A@250VAC | Random | 100 MΩ | CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | AC/DC | PANEL MOUNT | 6 | 1 FORM C | IP20; IP40; IP50 | NO | SCREW | 17.5 mm | 72 mm | 90 mm | 90mm x 17.5mm x 72mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric |