Filter Your Search
1 - 10 of 50,889 results
|
SST12AEA
TE Connectivity
|
$0.0285 | No | Active | 3 W | 10 A | 240 V | 500000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | 300 s | 3 s | 120 V | 10A@240VAC | CSA; UL | -23 °C | 54 °C | AC | SOCKET MOUNT | NO | SNAP-ON | 50.8 mm | 101.9 mm | 50.8 mm | 50.8mm x 50.8mm x 101.9mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||
|
7022WCV
TE Connectivity
|
$0.6099 | No | No | Active | DPDT | OFF-DELAY RELAY | DC | 96 V | -30 °C | 75 °C | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 114.8 X 65.3 X 71.9 | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||
|
7012L10DN
TE Connectivity
|
$10.8764 | Obsolete | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
7PV1513-1AQ30
Siemens
|
$18.5280 | Contact Manufacturer | ON-DELAY RELAY | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||||
|
RE22R1QCMU
Schneider Electric
|
$24.5164 | Yes | Active | ON-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | ||||||||||||||||||||||||||||||||||||||
|
7PV1518-1AW30
Siemens
|
$24.9679 | Contact Manufacturer | ON-DELAY RELAY | SIEMENS A G | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
2639720000
Weidmüller Interface GmbH & Co. KG
|
$27.3079 | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | |||||||||||||||||||||||||||||||||||||||||
|
39.81.0.024.0060
FINDER SpA
|
$28.1469 | Yes | Active | 24 V | 300 mW | 2.182 kΩ | 10 A | 400 V | 60000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC/DC | COIL POWER AC: 400 MW | 21600 s | 100 ms | 19 mA | 11 mA | 19.2 V | 19.2 V | 2.4 V | 2.4 V | 26.4 V | 26.4 V | 10A@400VAC | CE; CSA; CUL; EAC; RINA; UKCA; UL; VDE | -20 °C | 50 °C | AC | SILVER NICKEL | DIN-RAIL MOUNT | 1 FORM C | IP20 | NO | SNAP-ON | 6.2 mm | 85.7 mm | 94.3 mm | 94.3mm x 6.2mm x 85.7mm | FINDER SPA | compliant | EAR99 | ||||
|
38.21.0.012.0060
FINDER SpA
|
$28.3177 | Yes | Active | 200 mW | 750 Ω | 10 A | 400 V | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC/DC | COIL OPERATE VOLTAGE (AC): 9.6 V, COIL POWER(AC) IS 170 MILLIWATTS | 21600 s | 100 ms | 16 mA | 16 mA | 9.6 V | 12 V | 12 V | 10A@400VAC | CE; CUL; EAC; UL | -40 °C | 70 °C | AC | DIN-RAIL MOUNT | IP20 | NO | SNAP-ON | 6.2 mm | 75.6 mm | 87.9 mm | 87.9mm x 6.2mm x 75.6mm | FINDER SPA | compliant | EAR99 | |||||||||||
|
2639560000
Weidmüller Interface GmbH & Co. KG
|
$28.9509 | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller |