Filter Your Search
1 - 2 of 2 results
|
326XBX48P180120VAC
Struthers-Dunn
|
Check for Price | Active | 2.3375 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | 326 | AC | RELAY FUNCTION SPDT AND 3PDT ALSO AVAILABLE, COIL OPERATE VOLTAGE(AC): 102 V | 180 s | 18 s | 19 mA | 120 V | 10A@240VAC | 10A@28VDC | UL | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | NOT SPECIFIED | SNAP-ON | 34.9 mm | 74.9 mm | 34.9 mm | 34.9mm x 34.9mm x 74.9mm | STRUTHERS DUNN INC | unknown | ||||
|
326XBX48P-180-120VAC
Struthers-Dunn
|
Check for Price | Active | 2.3375 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | RELAY FUNCTION SPDT AND 3PDT ALSO AVAILABLE, COIL OPERATE VOLTAGE(AC): 102 V | 180 s | 18 s | 19 mA | 120 V | 10A@240VAC | 10A@28VDC | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP-ON | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 |