Parametric results for: CUH-41-30010 under Time Delay Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cuh4130010 Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
CUH-41-30010
TE Connectivity
Check for Price No Obsolete 3 W 192 Ω 10 A 277 V 30 V 10 A 100000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY DC 10 s 1 s 125 mA 24 V 10A@277VAC 10A@30VDC CSA; UL -10 °C 55 °C AC/DC SOCKET MOUNT PLASTIC SEALED NO QUICK CONNECT 35.7 mm 48.4 mm 38.9 mm 38.9mm x 35.7mm x 48.4mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20