Filter Your Search
1 - 1 of 1 results
|
CUH-41-30010
TE Connectivity
|
Check for Price | No | Obsolete | 3 W | 192 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 10 s | 1 s | 125 mA | 24 V | 10A@277VAC | 10A@30VDC | CSA; UL | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | PLASTIC SEALED | NO | QUICK CONNECT | 35.7 mm | 48.4 mm | 38.9 mm | 38.9mm x 35.7mm x 48.4mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 |