Filter Your Search
21 - 30 of 638 results
|
753201120JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 12 Ω | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 12 Ω | BUSSED | 2 | 70 °C | 12 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 20 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753101330JP
CTS Corporation
|
Check for Price | Yes | Active | 33 Ω | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 33 Ω | BUSSED | 1 | 70 °C | 33 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753203123JPTR13
CTS Corporation
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 80 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 12 kΩ | Isolated | 10 | 70 °C | 12 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753203564JPTR13
CTS Corporation
|
Check for Price | Yes | Active | 560 kΩ | 5 % | 80 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 560 kΩ | Isolated | 10 | 70 °C | 560 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753201824JPTR13
CTS Corporation
|
Check for Price | Yes | Active | 820 kΩ | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 820 kΩ | BUSSED | 2 | 70 °C | 820 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 20 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753101180JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 18 Ω | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 18 Ω | BUSSED | 1 | 70 °C | 18 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753201824JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 820 kΩ | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 820 kΩ | BUSSED | 2 | 70 °C | 820 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 20 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753201104JPTR13
CTS Corporation
|
Check for Price | Yes | Active | 100 kΩ | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 100 kΩ | BUSSED | 2 | 70 °C | 100 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 20 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753101102JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 1 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||
|
753201202JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 2 kΩ | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 2 kΩ | BUSSED | 2 | 70 °C | 2 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 20 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 |