Filter Your Search
11 - 20 of 2,673 results
|
D082R0GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 2 % | 125 mW | 6212 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 7 | 8 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 15.646 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
RCML08W2R0JT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | CHIP | 8533.21.00.20 | |||||||||||
|
H052R0/2R0G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 Ω | 2 % | 125 mW | 4012 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 2 | NO | 200 V | 125 °C | -55 °C | Miniature | 2 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 10.16 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||
|
G112R0G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 Ω | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 9 | 11 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 25.4 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||
|
RCMC08V2R0JC
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 5 % | 125 mW | 2012 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 200 V | 155 °C | -55 °C | Chip | 8 | Bulk | 600 µm | 5.08 mm | 3.1 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||
|
EXB28V2R0JX
Panasonic Electronic Components
|
Check for Price | Yes | Active | 2 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | -200,600 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | IEC60115-9 | 63 mW | 2 Ω | ISOLATED | 4 | 70 °C | 2 Ω | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | PANASONIC CORP | compliant | EAR99 | CHIP | |||||||
|
QRA022RJ2R0Q10
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 Ω | 5 % | 63 mW | 0404 | SMT | 0,400 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | ISOLATED | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 330 µm | 1 mm | 1 mm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||
|
RCML08V2R00FC
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Yes | Active | 2 Ω | 1 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | CHIP | 8533.21.00.20 | ||||||||||
|
GH052R0G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 Ω | 2 % | 250 mW | 4012 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 3 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 10.16 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||
|
E132R0/2R0J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 6 | NO | 200 V | 125 °C | -55 °C | Miniature | 2 | 13 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 30.48 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |