Filter Your Search
31 - 40 of 2,673 results
|
RK102PG2R0CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 2 Ω | 2 % | 62.5 mW | 0404 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | 350 µm | 1 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | |||||||||||||||||||
|
DH092R0GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 2 % | 250 mW | 9012 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 8 | 9 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 22.82 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||
|
BH142R0F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 7 | NO | 200 V | 125 °C | -55 °C | Miniature | 1 | 14 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 33.02 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
G062R0F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 Ω | 1 % | 125 mW | 5012 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 4 | 6 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 12.7 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||
|
FH042R0/2R0FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 1 % | 250 mW | 3412 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | TERMINATOR | 2 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||
|
CRN32-4-2R00FT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 2 Ω | 1 % | 125 mW | 2012 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | ISOLATED | 200 V | e3 | 150 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5.08 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | |||||||||||||||||
|
CRN32-4-2R00FSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 2 Ω | 1 % | 125 mW | 2012 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | ISOLATED | 200 V | e3 | 150 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5.08 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | |||||||||||||||||
|
STA022CJ2R0P10
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 Ω | 5 % | 63 mW | 0404 | SMT | 0,400 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | ISOLATED | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||
|
SMR16S-2R00J-NS96TR
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 2 Ω | 5 % | 0625 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 63 mW | 2 Ω | ISOLATED | 8 | 2 Ω | YES | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.508 mm | 1.6 mm | 6.401 mm | MINI-SYSTEMS INC | compliant | EAR99 | SMT, 0625 | |||||||||||
|
RPM164PF2R00CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 2 Ω | 1 % | 62.5 mW | 1206 | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | AEC-Q200 | 155 °C | -55 °C | Chip | 8 | TR, 7 Inch | 500 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 |