Filter Your Search
41 - 50 of 2,673 results
|
GH112R0JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 5 % | 250 mW | 8312 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 200 V | 125 °C | -55 °C | Encapsulated | 11 | 3.5 mm | 1.778 mm | 5.08 mm | 20.98 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||
|
GH132R0FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 1 % | 250 mW | 9712 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 200 V | 125 °C | -55 °C | Encapsulated | 13 | 3.5 mm | 1.778 mm | 5.08 mm | 24.536 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||
|
RTA03-4D2R0GTP
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2 Ω | 2 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 2 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||
|
FH142R0/2R0GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 2 % | 250 mW | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 14 | 3.5 mm | 1.778 mm | 5.08 mm | 26.314 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||
|
AH142R0GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 Ω | 2 % | 250 mW | 9112 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 200 V | 125 °C | -55 °C | Miniature | 14 | 3.5 mm | 1.778 mm | 5.08 mm | 23.114 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||
|
RPM102PG2R0AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 2 Ω | 2 % | 62.5 mW | 0404 | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | AEC-Q200 | 155 °C | -55 °C | Chip | 4 | TR, 13 Inch | 350 µm | 1 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | ||||||||||||||||
|
RA12-04X-2R0-J
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 2 Ω | 5 % | 400 mW | 4010 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 200 V | 125 °C | -55 °C | Rugged | 4 | 3.5 mm | 2.54 mm | 5.08 mm | 10.16 mm | 2.5 mm | RFE INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||
|
FH062R0/2R0F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 Ω | 1 % | 250 mW | 5012 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 200 V | 125 °C | -55 °C | Miniature | 6 | 3.5 mm | 2.54 mm | 5.08 mm | 12.7 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||
|
A102R0JP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 5 % | 125 mW | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||
|
DH112R0J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 Ω | 5 % | 250 mW | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 200 V | 125 °C | -55 °C | Miniature | 11 | 3.5 mm | 2.54 mm | 5.08 mm | 25.4 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |