Filter Your Search
1 - 10 of 14,971 results
|
4D02WGJ0105TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 1 MΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1 MΩ | ISOLATED | 4 | 70 °C | 1 MΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | |||||||||||
|
MP005586
SPC Multicomp
|
$0.0111 | Yes | Active | 1 MΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1 MΩ | ISOLATED | 4 | 70 °C | 1 MΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | |||||||||||||
|
MP005638
SPC Multicomp
|
$0.0123 | Yes | Active | 1 MΩ | 5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1 MΩ | ISOLATED | 4 | 70 °C | 1 MΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | MULTICOMP PRO | CHIP | unknown | |||||||||||||
|
4D03WGJ0105T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0134 | Yes | Active | 1 MΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1 MΩ | ISOLATED | 4 | 70 °C | 1 MΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | ||||||||
|
CAY16-105J4LF
Bourns Inc
|
$0.0135 | Yes | Yes | Active | 1 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1 MΩ | ISOLATED | 4 | 70 °C | 1 MΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.20 | Bourns | ||||
|
CAT16-105J4LF
Bourns Inc
|
$0.0190 | Yes | Yes | Active | 1 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1 MΩ | ISOLATED | 4 | 70 °C | 1 MΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.55 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Bourns | ||||
|
CAY10A-105J2AS
Bourns Inc
|
$0.0197 | Yes | Active | 1 MΩ | 5 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 1 MΩ | ISOLATED | 2 | 70 °C | 1 MΩ | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 1 mm | BOURNS INC | CHIP | compliant | EAR99 | Bourns | ||||||
|
YC164-JR-071ML
YAGEO Corporation
|
$0.0201 | Yes | Yes | Active | 1 MΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1 MΩ | ISOLATED | 4 | 70 °C | 1 MΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | SMT, 0612 | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||||
|
YC164-FR-071ML
YAGEO Corporation
|
$0.0334 | Yes | Yes | Active | 1 MΩ | 1 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1 MΩ | ISOLATED | 4 | 70 °C | 1 MΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | SMT, 0612 | compliant | EAR99 | 8533.21.00.20 | |||||
|
TC164-JR-071ML
YAGEO Corporation
|
$0.0404 | Yes | Yes | Active | 1 MΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1 MΩ | ISOLATED | 4 | 70 °C | 1 MΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | SMT, 0612 | compliant | EAR99 | 8533.21.00.20 |