Filter Your Search
71 - 80 of 14,617,678 results
|
MCPNF22JTFY0750
SPC Multicomp
|
$0.0105 | Yes | Active | 75 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 75 Ω | ISOLATED | 2 | 70 °C | 75 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||||||
|
MCPNF22JTFY0360
SPC Multicomp
|
$0.0105 | Yes | Active | 36 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 36 Ω | ISOLATED | 2 | 70 °C | 36 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||||||
|
MCPNF22JTFY0680
SPC Multicomp
|
$0.0105 | Yes | Active | 68 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 68 Ω | ISOLATED | 2 | 70 °C | 68 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||||||
|
MCPNF22JTFY0390
SPC Multicomp
|
$0.0105 | Yes | Active | 39 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 39 Ω | ISOLATED | 2 | 70 °C | 39 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||||||
|
MCPNF22JTFY0330
SPC Multicomp
|
$0.0105 | Yes | Active | 33 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 33 Ω | ISOLATED | 2 | 70 °C | 33 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | ||||||
|
4D02WGJ0150TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 15 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 15 Ω | ISOLATED | 4 | 70 °C | 15 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | ||
|
4D02WGJ0470TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 47 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 47 Ω | ISOLATED | 4 | 70 °C | 47 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | |||||
|
4D02WGJ0683TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 68 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 68 kΩ | ISOLATED | 4 | 70 °C | 68 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | ||||
|
4D02WGJ0392TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 3.9 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 3.9 kΩ | ISOLATED | 4 | 70 °C | 3.9 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | ||||
|
4D02WGJ0240TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 24 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 24 Ω | ISOLATED | 4 | 70 °C | 24 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 |