Parametric results for: 教师资格证报名时间表2021面试办理+VX1857... under Array/Network Resistors

Filter Your Search

21 - 30 of 14,617,678 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP005607
SPC Multicomp
$0.0100 Yes Active 5.1 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 5.1 kΩ ISOLATED 4 70 °C 5.1 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005585
SPC Multicomp
$0.0100 Yes Active 1 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 1 kΩ ISOLATED 4 70 °C 1 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005597
SPC Multicomp
$0.0100 Yes Active 33 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 33 kΩ ISOLATED 4 70 °C 33 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005599
SPC Multicomp
$0.0100 Yes Active 39 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 39 kΩ ISOLATED 4 70 °C 39 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005584
SPC Multicomp
$0.0100 Yes Active 15 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 15 Ω ISOLATED 4 70 °C 15 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005608
SPC Multicomp
$0.0100 Yes Active 51 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 51 kΩ ISOLATED 4 70 °C 51 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005590
SPC Multicomp
$0.0100 Yes Active 220 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 220 Ω ISOLATED 4 70 °C 220 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005587
SPC Multicomp
$0.0100 Yes Active 2.2 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 2.2 kΩ ISOLATED 4 70 °C 2.2 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005588
SPC Multicomp
$0.0100 Yes Active 2.7 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 2.7 kΩ ISOLATED 4 70 °C 2.7 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005614
SPC Multicomp
$0.0100 Yes Active 680 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 680 Ω ISOLATED 4 70 °C 680 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown