Parametric results for: 2021年教师资格证报名时间办理+VX185738... under Array/Network Resistors

Filter Your Search

31 - 40 of 14,617,678 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP005610
SPC Multicomp
$0.0100 Yes Active 560 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 560 Ω ISOLATED 4 70 °C 560 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005609
SPC Multicomp
$0.0100 Yes Active 51 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 51 Ω ISOLATED 4 70 °C 51 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005615
SPC Multicomp
$0.0100 Yes Active 68 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 68 Ω ISOLATED 4 70 °C 68 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005596
SPC Multicomp
$0.0100 Yes Active 330 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 330 Ω ISOLATED 4 70 °C 330 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005600
SPC Multicomp
$0.0100 Yes Active 3 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 3 kΩ ISOLATED 4 70 °C 3 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005576
SPC Multicomp
$0.0100 Yes Active 1.2 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 1.2 kΩ ISOLATED 4 70 °C 1.2 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005592
SPC Multicomp
$0.0100 Yes Active 22 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 22 Ω ISOLATED 4 70 °C 22 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005601
SPC Multicomp
$0.0100 Yes Active 4.3 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 4.3 kΩ ISOLATED 4 70 °C 4.3 kΩ YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005606
SPC Multicomp
$0.0100 Yes Active 47 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 47 Ω ISOLATED 4 70 °C 47 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown
MP005598
SPC Multicomp
$0.0100 Yes Active 33 Ω 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 33 Ω ISOLATED 4 70 °C 33 Ω YES 50 V 155 °C -55 °C Rectangular 1 8 WRAPAROUND 450 µm 2 mm 1 mm MULTICOMP PRO CHIP unknown