Filter Your Search
1 - 10 of 14,617,678 results
|
CAY16-474J4LF
Bourns Inc
|
$0.0016 | Yes | Yes | Active | 470 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 470 kΩ | ISOLATED | 4 | 70 °C | 470 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Bourns | ||||
|
YC122-JR-0722RL
YAGEO Corporation
|
$0.0024 | Yes | Yes | Active | 22 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 22 Ω | Isolated | 2 | 70 °C | 22 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||||
|
NRSNA4I4J104TRF
NIC Components Corp
|
$0.0025 | Yes | Yes | Active | 100 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | NIC COMPONENTS CORP | SMT, 0408 | compliant | EAR99 | 8533.21.00.20 | ||||||
|
YC122-JR-0756RL
YAGEO Corporation
|
$0.0034 | Yes | Yes | Active | 56 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 56 Ω | Isolated | 2 | 70 °C | 56 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||
|
YC164-JR-0775RL
YAGEO Corporation
|
$0.0039 | Yes | Yes | Active | 75 Ω | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 75 Ω | Isolated | 4 | 70 °C | 75 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||||
|
YC124-JR-077R5L
YAGEO Corporation
|
$0.0071 | Yes | Yes | Active | 7.5 Ω | 5 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 7.5 Ω | Isolated | 4 | 70 °C | 7.5 Ω | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1 mm | YAGEO CORP | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||||
|
NRSNA4I4ZOTRF
NIC Components Corp
|
$0.0074 | Yes | Yes | Active | 0408 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURENT: 1A | 62.5 mW | ISOLATED | 4 | 70 °C | YES | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 2 mm | NIC COMPONENTS CORP | SMT, 0408 | compliant | EAR99 | 8533.21.00.20 | |||||||||||
|
EXBN8V101JX
Panasonic Electronic Components
|
$0.0075 | Yes | Yes | Active | 100 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 2 mm | 1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | |||||
|
EXB38V221JV
Panasonic Electronic Components
|
$0.0082 | Yes | Yes | Active | 220 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | IEC60115-9 | 63 mW | 220 Ω | ISOLATED | 4 | 70 °C | 220 Ω | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||||
|
NRSNA4I2J220TRF
NIC Components Corp
|
$0.0082 | Yes | Yes | Active | 22 Ω | 5 % | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 22 Ω | ISOLATED | 2 | 70 °C | 22 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | NIC COMPONENTS CORP | SMT, 0404 | compliant | EAR99 | 8533.21.00.20 |