Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Network Type
|
Series
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Lead Length
|
Lead Spacing
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
SIP-4789-00-1302FB
TT Electronics Resistors
|
Check for Price | Yes | Active | 13 kΩ | 1 % | 200 mW | 8007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | e4 | 125 °C | -65 °C | Rectangular | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | |||||
|
SIP-4789-00-1911BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.91 kΩ | 0.1 % | 200 mW | 8007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | e4 | 125 °C | -65 °C | Rectangular | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | ||||||
|
SIP-4788-00-1201BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.2 kΩ | 0.1 % | 120 mW | 8007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e4 | 125 °C | -65 °C | Rectangular | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | |||||
|
SIP-4788-00-6811FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.81 kΩ | 1 % | 120 mW | 8007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e4 | 125 °C | -65 °C | Rectangular | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | |||||
|
SIP-U4789-12-3302-F-Q-5
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 40 mW | 8007 | SIP | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SIP-U | 50 V | e4 | 125 °C | -55 °C | Welded | 8 | Magazine | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 4.75 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | |||||
|
SIP-U4789-03-9102-F-Q-5
TT Electronics Resistors
|
Check for Price | Yes | Active | 91 kΩ | 1 % | 40 mW | 8007 | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SIP-U | 50 V | e4 | 125 °C | -55 °C | Welded | 8 | Magazine | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 4.75 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SIP-U4789-12-4702-F-A-2
TT Electronics Resistors
|
Check for Price | Yes | Active | 47 kΩ | 1 % | 40 mW | 8007 | SIP | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SIP-U | 50 V | e4 | 125 °C | -55 °C | Welded | 8 | Magazine | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 4.75 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SIP-4788-00-1100GG
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 Ω | 2 % | 120 mW | 8007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e4 | 125 °C | -65 °C | Rectangular | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | |||||
|
SIP-4788-00-1803GB
TT Electronics Resistors
|
Check for Price | Yes | Active | 180 kΩ | 2 % | 120 mW | 8007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e4 | 125 °C | -65 °C | Rectangular | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | |||||
|
SIP-4788-00-1331DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.33 kΩ | 0.5 % | 120 mW | 8007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e4 | 125 °C | -65 °C | Rectangular | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 |