Filter Your Search
1 - 10 of 315 results
|
L083S220LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 22 Ω | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 22 Ω | ISOLATED | 4 | 70 °C | 22 Ω | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 20.32 mm | 2.5 mm | TT ELECTRONICS PLC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | ||||||||
|
4306M-101-220LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 22 Ω | 900 mW | 5808 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4300M | TOLERANCE IS 1 OHM | 250 mW | 22 Ω | BUSSED | 1 | 70 °C | 4300M | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 5 | 6 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 14.83 mm | 2.16 mm | BOURNS INC | SIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 | |||||
|
4608X-AP2-220LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 22 Ω | 2 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 300 mW | 22 Ω | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 8 | RECTANGULAR PACKAGE | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | |||||
|
4608X-AP1-220LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 22 Ω | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600X | TOLERANCE IS 1 OHM | 200 mW | 22 Ω | BUSSED | 1 | 70 °C | 4600X | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 7 | 8 | RECTANGULAR PACKAGE | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | ||||
|
L113S220LFAP
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 22 Ω | 2 % | 200 mW | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||
|
4610X-AP2-220LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 22 Ω | 1.25 W | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 300 mW | 22 Ω | ISOLATED | 5 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 10 | RECTANGULAR PACKAGE | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 25.35 mm | 2.49 mm | BOURNS INC | SIP, | compliant | EAR99 | 8533.21.00.50 | |||||||
|
2QSP24-TG1-220LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 22 Ω | 2 % | 1 W | 1534 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 22 Ω | ISOLATED | 12 | 70 °C | 22 Ω | YES | 25 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 24 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.75 mm | 8.74 mm | 3.81 mm | BOURNS INC | QSOP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.20 | |||||||
|
4606H-AP1-220LF
Bourns Inc
|
Check for Price | Yes | Active | 22 Ω | 300 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 6 | Ammo Pack | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 8.89 mm | 15.19 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||||||||||||||||||||
|
2NBS14-TG1-220LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 22 Ω | 2 % | 1 W | 1634 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2NBS-XX1 | 100 mW | 22 Ω | ISOLATED | 7 | 70 °C | 2NBS(ISOLATED) | YES | 25 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.35 mm | 8.74 mm | 3.81 mm | BOURNS INC | SOIC, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.20 | ||||||
|
4304H-101-220LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 22 Ω | 800 mW | 3808 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4300H | TOLERANCE IS 1 OHM | 300 mW | 22 Ω | BUSSED | 1 | 70 °C | 4300H | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 3 | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 8.89 mm | 9.75 mm | 2.16 mm | BOURNS INC | SIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 |