Filter Your Search
1 - 10 of 12 results
|
MPT32001BT5
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 0.1 % | 150 mW | 0509 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 75 mW | 1 kΩ | DIVIDER | 1 | 70 °C | 1 kΩ | YES | 2 ppm/°C | 50 V | e3 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | GULL WING | VISHAY INTERTECHNOLOGY INC | , 0509 | compliant | EAR99 | ||
|
MP32001DTF
Vishay Thin Film
|
Check for Price | No | No | Active | 0.5 % | 150 mW | 0509 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 75 mW | 1 kΩ | DIVIDER | 1 | 70 °C | 1 kΩ | YES | 2 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | VISHAY INTERTECHNOLOGY INC | , 0509 | compliant | EAR99 | ||
|
MP32001BT5
Vishay Thin Film
|
Check for Price | No | No | Active | 0.1 % | 150 mW | 0509 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 75 mW | 1 kΩ | DIVIDER | 1 | 70 °C | 1 kΩ | YES | 2 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | VISHAY INTERTECHNOLOGY INC | , 0509 | compliant | EAR99 | ||
|
MPT32001FTF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 1 % | 150 mW | 0509 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 75 mW | 1 kΩ | DIVIDER | 1 | 70 °C | 1 kΩ | YES | 2 ppm/°C | 50 V | e3 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | GULL WING | VISHAY INTERTECHNOLOGY INC | , 0509 | compliant | EAR99 | ||
|
MPT32002FT5
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 1 % | 150 mW | 0509 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 75 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 50 V | e3 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | GULL WING | VISHAY INTERTECHNOLOGY INC | , 0509 | compliant | EAR99 | ||
|
MP32001BTF
Vishay Thin Film
|
Check for Price | No | No | Active | 0.1 % | 150 mW | 0509 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 75 mW | 1 kΩ | DIVIDER | 1 | 70 °C | 1 kΩ | YES | 2 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | VISHAY INTERTECHNOLOGY INC | , 0509 | compliant | EAR99 | ||
|
MP32001FT0
Vishay Thin Film
|
Check for Price | No | No | Active | 1 % | 150 mW | 0509 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 75 mW | 1 kΩ | DIVIDER | 1 | 70 °C | 1 kΩ | YES | 2 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | VISHAY INTERTECHNOLOGY INC | , 0509 | compliant | EAR99 | ||
|
MP42002AT5
Vishay Thin Film
|
Check for Price | No | No | Active | 0.1 % | 150 mW | 0509 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 75 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 50 V | e0 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | VISHAY INTERTECHNOLOGY INC | , 0509 | compliant | EAR99 | ||
|
MPT42002DTF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 0.5 % | 150 mW | 0509 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 75 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 50 V | e3 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | GULL WING | VISHAY INTERTECHNOLOGY INC | , 0509 | compliant | EAR99 | ||
|
MPT42002FTS
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 1 % | 150 mW | 0509 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 75 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 50 V | e3 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | GULL WING | VISHAY INTERTECHNOLOGY INC | , 0509 | compliant | EAR99 |