Filter Your Search
1 - 6 of 6 results
|
628A103LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 320 mW | 10 kΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Silver (Sn/Ag) | GULL WING | TT ELECTRONICS PLC | DIP, ROHS COMPLIANT | compliant | ||||||||||
|
628A103LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 320 mW | 10 kΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Silver (Sn/Ag) | GULL WING | BI TECHNOLOGIES CORP | , 2244 | compliant | EAR99 | 8533.21.00.10 | |||||||
|
628A103
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 320 mW | 10 kΩ | ISOLATED | 8 | YES | 50 ppm/°C | 50 V | e2 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Silver (Sn/Ag) | GULL WING | 2.09 mm | 11.3 mm | 5.59 mm | BI TECHNOLOGIES CORP | SMT, 2244 | compliant | EAR99 | 8533.21.00.10 | |||
|
628A103TR4
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 320 mW | 10 kΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Silver (Sn/Ag) | GULL WING | 2.09 mm | 11.3 mm | 5.59 mm | BI TECHNOLOGIES CORP | SMT, 2244 | compliant | EAR99 | 8533.21.00.10 | ||
|
628A103TR4
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 320 mW | 10 kΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Silver (Sn/Ag) | GULL WING | 2.09 mm | 11.3 mm | 5.59 mm | TT ELECTRONICS PLC | DIP, ROHS COMPLIANT | not_compliant | |||||
|
628A103
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 320 mW | 10 kΩ | ISOLATED | 8 | YES | 50 ppm/°C | 50 V | e2 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Silver (Sn/Ag) | GULL WING | 2.09 mm | 11.3 mm | 5.59 mm | TT ELECTRONICS PLC | DIP, ROHS COMPLIANT | compliant |