Parametric results for: 752203331GPTR13 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 752203331gptr13 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
752203331GPTR13
CTS Corporation
Check for Price Yes Yes Active 330 Ω 2 % 240 mW SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 1.6 W 330 Ω ISOLATED 10 25 °C 330 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 20 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.41 mm 14.35 mm 2.03 mm CTS CORP SMT, compliant EAR99 8533.21.00.20