Filter Your Search
1 - 1 of 1 results
|
753091103GPTR7
CTS Corporation
|
$2.4191 | Yes | Yes | Active | 10 kΩ | 2 % | 430 mW | 0827 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 9 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 6.86 mm | 2.03 mm | CTS CORP | CHIP | compliant | EAR99 | CTS |