Parametric results for: 753201154jptr13 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 753201154jptr13 Sorted By: First Element Resistance
Select parts from the table below to compare.
Compare
Compare
753201154JPTR13
CTS Corporation
Check for Price Yes Active 150 kΩ 5 % 40 mW 3008 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 40 mW 150 kΩ BUSSED 2 70 °C 150 kΩ YES 25 V e3 125 °C -55 °C Rectangular 9 20 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 2.41 mm 7.49 mm 2.03 mm CTS CORP compliant EAR99