Filter Your Search
1 - 9 of 9 results
|
767141683GSP
CTS Corporation
|
Check for Price | No | Obsolete | 68 kΩ | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 767 | 150 mW | 68 kΩ | BUSSED | 1 | 25 °C | 767(BUSSED) | YES | 50 V | e0 | 125 °C | -55 °C | Solid | 13 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | ||||||
|
767141683GTR
CTS Corporation
|
Check for Price | Obsolete | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 68 kΩ | BUSSED | 1 | 25 °C | YES | 50 V | -55 °C | 13 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | GULL WING | CTS CORP | unknown | EAR99 | , 2239 | |||||||||||||||||
|
767141683GPTR7
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 68 kΩ | BUSSED | 1 | 25 °C | YES | 50 V | e2 | 125 °C | -55 °C | 13 | 14 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Silver (Sn/Ag) | GULL WING | CTS CORP | unknown | EAR99 | ROHS COMPLIANT | ||||||||||||
|
767141683GTR13
CTS Corporation
|
Check for Price | No | Obsolete | 68 kΩ | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 767 | 150 mW | 68 kΩ | BUSSED | 1 | 25 °C | 767(BUSSED) | YES | 50 V | e0 | 125 °C | -55 °C | Solid | 13 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | ||||||
|
767141683GTR7
CTS Corporation
|
Check for Price | No | Obsolete | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 68 kΩ | BUSSED | 1 | 25 °C | YES | 50 V | e0 | 125 °C | -55 °C | 13 | 14 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | CTS CORP | unknown | EAR99 | ||||||||||||||
|
767141683GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 68 kΩ | 2 % | 1.3 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 68 kΩ | BUSSED | 1 | 70 °C | 68 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | TIN SILVER COPPER OVER NICKEL | GULL WING | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | DSOP, ROHS COMPLIANT | |||||||
|
767141683GPSP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 68 kΩ | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 68 kΩ | BUSSED | 1 | 25 °C | YES | 50 V | 125 °C | -55 °C | Solid | 13 | 14 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.27 mm | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | DSOP, ROHS COMPLIANT | |||||||
|
767141683G
CTS Corporation
|
Check for Price | Obsolete | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 68 kΩ | BUSSED | 1 | 25 °C | YES | 50 V | e0 | 125 °C | -55 °C | 13 | 14 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | CTS CORP | unknown | EAR99 | , 2239 | |||||||||||||||
|
767141683GP
CTS Corporation
|
$1.0360 | Yes | Yes | Active | 68 kΩ | 2 % | 1.3 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 68 kΩ | BUSSED | 1 | 70 °C | 68 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | GULL WING | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | CTS |