Parametric results for: BCN164AB3653F7 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bcn164ab3653f7 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
BCN164AB3653F7
TT electronics / BI Technologies
Check for Price Yes Yes Active 365 kΩ 1 % 250 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 365 kΩ ISOLATED 4 70 °C 365 kΩ YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.6 mm 3.2 mm BI TECHNOLOGIES CORP SMT, 1306 compliant EAR99 8533.21.00.20
BCN164AB3653F7
TT Electronics Resistors
Check for Price Yes Active 365 kΩ 1 % 250 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 365 kΩ ISOLATED 4 70 °C 365 kΩ YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.6 mm 3.2 mm TT ELECTRONICS PLC SMT, 1306 compliant EAR99 8533.21.00.20