Parametric results for: CAT16-162J4LF under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cat16162j4lf Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
CAT16-162J4LF
Bourns Inc
Check for Price Yes Yes Active 1.6 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 1.6 kΩ ISOLATED 4 70 °C 1.6 kΩ YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.55 mm BOURNS INC SMT, 1206 compliant EAR99 8533.21.00.20