Parametric results for: CAY16-331J8LF under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cay16331j8lf Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
CAY16-331J8LF
Bourns Inc
Check for Price Yes Yes Obsolete 330 Ω 5 % 31 mW 1506 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 31 mW 330 Ω ISOLATED 8 70 °C 330 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.8 mm 1.6 mm BOURNS INC SMT, 1506 compliant EAR99 8533.21.00.20 Bourns