Parametric results for: CAY17-472JBLF under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cay17472jblf Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
CAY17-472JBLF
Bourns Inc
Check for Price Yes Yes Obsolete 4.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 4.7 kΩ BUSSED 1 70 °C 4.7 kΩ YES 25 V e3 125 °C -55 °C Rectangular 8 10 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20 Bourns