Parametric results for: CRA04S08322R0JTD under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cra04s08322r0jtd Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
CRA04S08322R0JTD
Vishay Dale
$0.0450 Yes Transferred 5 % 63 mW SURFACE MOUNT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM CRA04S 63 mW 22 Ω ISOLATED 4 70 °C YES 50 V 155 °C -55 °C 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND VISHAY DALE CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20 Vishay
CRA04S08322R0JTD
Vishay Intertechnologies
Check for Price Yes Obsolete 22 Ω 5 % 63 mW 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 22 Ω ISOLATED 4 70 °C YES 50 V e3 155 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay