Filter Your Search
1 - 5 of 5 results
|
DIP-1998-05-56R0-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 56 Ω | 2 % | 100 mW | 8025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-05-5600-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 560 Ω | 2 % | 100 mW | 8025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-05-5101-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.1 kΩ | 2 % | 100 mW | 8025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-05-5102-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 51 kΩ | 2 % | 100 mW | 8025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP-1998-05-5602-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 56 kΩ | 2 % | 100 mW | 8025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Epoxy Encapsulated | 16 | Magazine | Gold (Au) | 3.43 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |